• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1U021006B00KH00 1 pc(s) FKP thin film capacitor 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tap

EAN:
Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
0.01 µF
Nominal voltage
2000 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP1U021006B00KH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 31.5 x 11 x 21 mm

Capacity (elec.)

0.01 µF

Nominal voltage

2000 V DC

Tolerance ±

10 %

Length

31.5 mm

Width

11 mm

Height

21 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP1U021006B00KH00

Documents & Downloads

Datasheet

Datasheet 3598787 Wima FKP1U021006B00KH00 1 pc(s) FKP thin film capacitor 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tap

User & Safety Instructions

User & Safety Instructions 3598787 Wima FKP1U021006B00KH00 1 pc(s) FKP thin film capacitor 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tap

What kind of Film Capacitors are you looking for?