• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP2C023301L00KF00 1 pc(s) FKP thin film capacitor 0.033 µF 63 V DC 10 % 5 mm (L x W x H) 7.2 x 8.5 x 10 mm Tape on

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
63 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP2C023301L00KF00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 7.2 x 8.5 x 10 mm

Capacity (elec.)

0.033 µF

Nominal voltage

63 V DC

Tolerance ±

10 %

Length

7.2 mm

Width

8.5 mm

Height

10 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 360

RoHS-compliant

Yes

Type

FKP2C023301L00KF00

Documents & Downloads

Datasheet

Datasheet 3599971 Wima FKP2C023301L00KF00 1 pc(s) FKP thin film capacitor 0.033 µF 63 V DC 10 % 5 mm (L x W x H) 7.2 x 8.5 x 10 mm Tape on

User & Safety Instructions

User & Safety Instructions 3599971 Wima FKP2C023301L00KF00 1 pc(s) FKP thin film capacitor 0.033 µF 63 V DC 10 % 5 mm (L x W x H) 7.2 x 8.5 x 10 mm Tape on

What kind of Film Capacitors are you looking for?