• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP2J012201G00JO00 1 pc(s) FKP thin film capacitor 2200 pF 630 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm

Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
2200 pF
Nominal voltage
630 V DC
Tolerance ±
5 %
Height
7 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP2J012201G00JO00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 7.2 x 5.5 x 7 mm

Capacity (elec.)

2200 pF

Nominal voltage

630 V DC

Tolerance ±

5 %

Length

7.2 mm

Width

5.5 mm

Height

7 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Roll H18.5

RoHS-compliant

Yes

Type

FKP2J012201G00JO00

Documents & Downloads

Datasheet

Datasheet 3598088 Wima FKP2J012201G00JO00 1 pc(s) FKP thin film capacitor 2200 pF 630 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm

User & Safety Instructions

User & Safety Instructions 3598088 Wima FKP2J012201G00JO00 1 pc(s) FKP thin film capacitor 2200 pF 630 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 7 mm

What kind of Film Capacitors are you looking for?