• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3C031504F00JH00 1 pc(s) FKP thin film capacitor 0.15 µF 63 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
0.15 µF
Nominal voltage
63 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3C031504F00JH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 8 x 15 mm

Capacity (elec.)

0.15 µF

Nominal voltage

63 V DC

Tolerance ±

5 %

Length

18 mm

Width

8 mm

Height

15 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP3C031504F00JH00

Documents & Downloads

Datasheet

Datasheet 3599582 Wima FKP3C031504F00JH00 1 pc(s) FKP thin film capacitor 0.15 µF 63 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful

User & Safety Instructions

User & Safety Instructions 3599582 Wima FKP3C031504F00JH00 1 pc(s) FKP thin film capacitor 0.15 µF 63 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful

What kind of Film Capacitors are you looking for?