• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3D004702B00MH00 1 pc(s) FKP thin film capacitor 470 pF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
470 pF
Nominal voltage
100 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3D004702B00MH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 10 x 3 x 8.5 mm

Capacity (elec.)

470 pF

Nominal voltage

100 V DC

Tolerance ±

20 %

Length

10 mm

Width

3 mm

Height

8.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP3D004702B00MH00

Documents & Downloads

Datasheet

Datasheet 3599925 Wima FKP3D004702B00MH00 1 pc(s) FKP thin film capacitor 470 pF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on

User & Safety Instructions

User & Safety Instructions 3599925 Wima FKP3D004702B00MH00 1 pc(s) FKP thin film capacitor 470 pF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on

What kind of Film Capacitors are you looking for?