• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3G021504C00KD00 1 pc(s) FKP thin film capacitor 0.015 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm

Part number:
Item no:
Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
0.015 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Height
12.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3G021504C00KD00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 6 x 12.5 mm

Capacity (elec.)

0.015 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

18 mm

Width

6 mm

Height

12.5 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 490 x 370

RoHS-compliant

Yes

Type

FKP3G021504C00KD00

Documents & Downloads

Datasheet

Datasheet 3601374 Wima FKP3G021504C00KD00 1 pc(s) FKP thin film capacitor 0.015 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm

User & Safety Instructions

User & Safety Instructions 3601374 Wima FKP3G021504C00KD00 1 pc(s) FKP thin film capacitor 0.015 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm

What kind of Film Capacitors are you looking for?