• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3J001502B00JH00 1 pc(s) FKP thin film capacitor 150 pF 630 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on F

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
150 pF
Nominal voltage
630 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3J001502B00JH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 10 x 3 x 8.5 mm

Capacity (elec.)

150 pF

Nominal voltage

630 V DC

Tolerance ±

5 %

Length

10 mm

Width

3 mm

Height

8.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP3J001502B00JH00

Documents & Downloads

Datasheet

Datasheet 3601482 Wima FKP3J001502B00JH00 1 pc(s) FKP thin film capacitor 150 pF 630 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on F

User & Safety Instructions

User & Safety Instructions 3601482 Wima FKP3J001502B00JH00 1 pc(s) FKP thin film capacitor 150 pF 630 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on F

What kind of Film Capacitors are you looking for?