• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3J023304J00KSSD 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk

Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3J023304J00KSSD FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 9 x 16 mm

Capacity (elec.)

0.033 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

18 mm

Width

9 mm

Height

16 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

FKP3J023304J00KSSD

Documents & Downloads

Datasheet

Datasheet 3601943 Wima FKP3J023304J00KSSD 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk

User & Safety Instructions

User & Safety Instructions 3601943 Wima FKP3J023304J00KSSD 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk

What kind of Film Capacitors are you looking for?