• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3J023304J00MB00 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm

Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
630 V DC
Tolerance ±
20 %
Height
16 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3J023304J00MB00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 9 x 16 mm

Capacity (elec.)

0.033 µF

Nominal voltage

630 V DC

Tolerance ±

20 %

Length

18 mm

Width

9 mm

Height

16 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H16.5 490 x 370

RoHS-compliant

Yes

Type

FKP3J023304J00MB00

Documents & Downloads

Datasheet

Datasheet 3601944 Wima FKP3J023304J00MB00 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm

User & Safety Instructions

User & Safety Instructions 3601944 Wima FKP3J023304J00MB00 1 pc(s) FKP thin film capacitor 0.033 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm

What kind of Film Capacitors are you looking for?