• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP3O114703G00MJ00 1 pc(s) FKP thin film capacitor 4700 pF 1000 V DC 20 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
4700 pF
Nominal voltage
1000 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP3O114703G00MJ00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 13 x 6 x 12 mm

Capacity (elec.)

4700 pF

Nominal voltage

1000 V DC

Tolerance ±

20 %

Length

13 mm

Width

6 mm

Height

12 mm

CS

10 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 500

RoHS-compliant

Yes

Type

FKP3O114703G00MJ00

Documents & Downloads

Datasheet

Datasheet 3602475 Wima FKP3O114703G00MJ00 1 pc(s) FKP thin film capacitor 4700 pF 1000 V DC 20 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on

User & Safety Instructions

User & Safety Instructions 3602475 Wima FKP3O114703G00MJ00 1 pc(s) FKP thin film capacitor 4700 pF 1000 V DC 20 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on

What kind of Film Capacitors are you looking for?