• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4G024704F00KB00 1 pc(s) FKP thin film capacitor 0.047 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15 mm

Part number:
Item no:
Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
0.047 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Height
15 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4G024704F00KB00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 8 x 15 mm

Capacity (elec.)

0.047 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

18 mm

Width

8 mm

Height

15 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H16.5 490 x 370

RoHS-compliant

Yes

Type

FKP4G024704F00KB00

Documents & Downloads

Datasheet

Datasheet 3602822 Wima FKP4G024704F00KB00 1 pc(s) FKP thin film capacitor 0.047 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15 mm

User & Safety Instructions

User & Safety Instructions 3602822 Wima FKP4G024704F00KB00 1 pc(s) FKP thin film capacitor 0.047 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15 mm

What kind of Film Capacitors are you looking for?