• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4J031505I00KD00 1 pc(s) FKP thin film capacitor 0.15 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm

Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
0.15 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Height
21 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4J031505I00KD00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 26.5 x 11 x 21 mm

Capacity (elec.)

0.15 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

26.5 mm

Width

11 mm

Height

21 mm

CS

22.5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 490 x 370

RoHS-compliant

Yes

Type

FKP4J031505I00KD00

Documents & Downloads

Datasheet

Datasheet 3603385 Wima FKP4J031505I00KD00 1 pc(s) FKP thin film capacitor 0.15 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm

User & Safety Instructions

User & Safety Instructions 3603385 Wima FKP4J031505I00KD00 1 pc(s) FKP thin film capacitor 0.15 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm

What kind of Film Capacitors are you looking for?