• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4O131506D00MH00 1 pc(s) FKP thin film capacitor 0.15 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tap

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
0.15 µF
Nominal voltage
1000 V DC
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4O131506D00MH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 31.5 x 13 x 24 mm

Capacity (elec.)

0.15 µF

Nominal voltage

1000 V DC

Tolerance ±

20 %

Length

31.5 mm

Width

13 mm

Height

24 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP4O131506D00MH00

Documents & Downloads

Datasheet

Datasheet 3603817 Wima FKP4O131506D00MH00 1 pc(s) FKP thin film capacitor 0.15 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tap

User & Safety Instructions

User & Safety Instructions 3603817 Wima FKP4O131506D00MH00 1 pc(s) FKP thin film capacitor 0.15 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tap

What kind of Film Capacitors are you looking for?