• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4T016804J00KH00 1 pc(s) FKP thin film capacitor 6800 pF 1600 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
6800 pF
Nominal voltage
1600 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4T016804J00KH00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 9 x 16 mm

Capacity (elec.)

6800 pF

Nominal voltage

1600 V DC

Tolerance ±

10 %

Length

18 mm

Width

9 mm

Height

16 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

FKP4T016804J00KH00

Documents & Downloads

Datasheet

Datasheet 3604396 Wima FKP4T016804J00KH00 1 pc(s) FKP thin film capacitor 6800 pF 1600 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on

User & Safety Instructions

User & Safety Instructions 3604396 Wima FKP4T016804J00KH00 1 pc(s) FKP thin film capacitor 6800 pF 1600 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on

What kind of Film Capacitors are you looking for?