• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4T034707H00JSSD 1 pc(s) FKP thin film capacitor 0.47 µF 1600 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.47 µF
Nominal voltage
1600 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4T034707H00JSSD FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 41.5 x 24 x 45.5 mm

Capacity (elec.)

0.47 µF

Nominal voltage

1600 V DC

Tolerance ±

5 %

Length

41.5 mm

Width

24 mm

Height

45.5 mm

CS

37.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

FKP4T034707H00JSSD

Documents & Downloads

Datasheet

Datasheet 3604607 Wima FKP4T034707H00JSSD 1 pc(s) FKP thin film capacitor 0.47 µF 1600 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

User & Safety Instructions

User & Safety Instructions 3604607 Wima FKP4T034707H00JSSD 1 pc(s) FKP thin film capacitor 0.47 µF 1600 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

What kind of Film Capacitors are you looking for?