• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP4U002204B00KI00 1 pc(s) FKP thin film capacitor 220 pF 2000 V DC 10 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
220 pF
Nominal voltage
2000 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP4U002204B00KI00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 5 x 11 mm

Capacity (elec.)

220 pF

Nominal voltage

2000 V DC

Tolerance ±

10 %

Length

18 mm

Width

5 mm

Height

11 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 360

RoHS-compliant

Yes

Type

FKP4U002204B00KI00

Documents & Downloads

Datasheet

Datasheet 3604726 Wima FKP4U002204B00KI00 1 pc(s) FKP thin film capacitor 220 pF 2000 V DC 10 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

User & Safety Instructions

User & Safety Instructions 3604726 Wima FKP4U002204B00KI00 1 pc(s) FKP thin film capacitor 220 pF 2000 V DC 10 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

What kind of Film Capacitors are you looking for?