• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS2D024701K00KF00 1 pc(s) FKS thin film capacitor 0.047 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm Tape o

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKS thin film capacitor
Capacity (elec.)
0.047 µF
Nominal voltage
100 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS2D024701K00KF00 FKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKS thin film capacitor

Dim

(L x W x H) 7.2 x 7.2 x 13 mm

Capacity (elec.)

0.047 µF

Nominal voltage

100 V DC

Tolerance ±

10 %

Length

7.2 mm

Width

7.2 mm

Height

13 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 360

RoHS-compliant

Yes

Type

FKS2D024701K00KF00

Documents & Downloads

Datasheet

Datasheet 3605686 Wima FKS2D024701K00KF00 1 pc(s) FKS thin film capacitor 0.047 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm Tape o

User & Safety Instructions

User & Safety Instructions 3605686 Wima FKS2D024701K00KF00 1 pc(s) FKS thin film capacitor 0.047 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm Tape o

What kind of Film Capacitors are you looking for?