• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS2F023301H00KF00 1 pc(s) FKS thin film capacitor 0.033 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Tape

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
FKS thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS2F023301H00KF00 FKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKS thin film capacitor

Dim

(L x W x H) 7.2 x 5.5 x 11.5 mm

Capacity (elec.)

0.033 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Length

7.2 mm

Width

5.5 mm

Height

11.5 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 360

RoHS-compliant

Yes

Type

FKS2F023301H00KF00

Documents & Downloads

Datasheet

Datasheet 3606067 Wima FKS2F023301H00KF00 1 pc(s) FKS thin film capacitor 0.033 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Tape

User & Safety Instructions

User & Safety Instructions 3606067 Wima FKS2F023301H00KF00 1 pc(s) FKS thin film capacitor 0.033 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Tape

What kind of Film Capacitors are you looking for?