• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS2G013301A00JO00 1 pc(s) FKS thin film capacitor 3300 pF 400 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm

Part number:
Item no:
Image similar
Product type
FKS thin film capacitor
Capacity (elec.)
3300 pF
Nominal voltage
400 V DC
Tolerance ±
5 %
Height
6.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS2G013301A00JO00 FKS thin film capacitor

Our service for you

Technical specifications

Product type

FKS thin film capacitor

Dim

(L x W x H) 7.2 x 2.5 x 6.5 mm

Capacity (elec.)

3300 pF

Nominal voltage

400 V DC

Tolerance ±

5 %

Length

7.2 mm

Width

2.5 mm

Height

6.5 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Roll H18.5

RoHS-compliant

Yes

Type

FKS2G013301A00JO00

Documents & Downloads

Datasheet

Datasheet 3606262 Wima FKS2G013301A00JO00 1 pc(s) FKS thin film capacitor 3300 pF 400 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm

User & Safety Instructions

User & Safety Instructions 3606262 Wima FKS2G013301A00JO00 1 pc(s) FKS thin film capacitor 3300 pF 400 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm

What kind of Film Capacitors are you looking for?