• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS3D031003G00JJ00 1 pc(s) FKS thin film capacitor 0.1 µF 100 V DC 5 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on Ful

Image similar
Packaging type
Tape on Full reel
Product type
FKS thin film capacitor
Capacity (elec.)
0.1 µF
Nominal voltage
100 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS3D031003G00JJ00 FKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKS thin film capacitor

Dim

(L x W x H) 13 x 6 x 12 mm

Capacity (elec.)

0.1 µF

Nominal voltage

100 V DC

Tolerance ±

5 %

Length

13 mm

Width

6 mm

Height

12 mm

CS

10 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 500

RoHS-compliant

Yes

Type

FKS3D031003G00JJ00

Documents & Downloads

Datasheet

Datasheet 3607223 Wima FKS3D031003G00JJ00 1 pc(s) FKS thin film capacitor 0.1 µF 100 V DC 5 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on Ful

User & Safety Instructions

User & Safety Instructions 3607223 Wima FKS3D031003G00JJ00 1 pc(s) FKS thin film capacitor 0.1 µF 100 V DC 5 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on Ful

What kind of Film Capacitors are you looking for?