• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS3D031504D00KF00 1 pc(s) FKS thin film capacitor 0.15 µF 100 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F

Image similar
Packaging type
Tape on Full reel
Product type
FKS thin film capacitor
Capacity (elec.)
0.15 µF
Nominal voltage
100 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS3D031504D00KF00 FKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKS thin film capacitor

Dim

(L x W x H) 18 x 7 x 14 mm

Capacity (elec.)

0.15 µF

Nominal voltage

100 V DC

Tolerance ±

10 %

Length

18 mm

Width

7 mm

Height

14 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 360

RoHS-compliant

Yes

Type

FKS3D031504D00KF00

Documents & Downloads

Datasheet

Datasheet 3607272 Wima FKS3D031504D00KF00 1 pc(s) FKS thin film capacitor 0.15 µF 100 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F

User & Safety Instructions

User & Safety Instructions 3607272 Wima FKS3D031504D00KF00 1 pc(s) FKS thin film capacitor 0.15 µF 100 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F

What kind of Film Capacitors are you looking for?