• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKS3F011002B00MC00 1 pc(s) FKS thin film capacitor 1000 pF 250 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm

Part number:
Item no:
Image similar
Product type
FKS thin film capacitor
Capacity (elec.)
1000 pF
Nominal voltage
250 V DC
Tolerance ±
20 %
Height
8.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKS3F011002B00MC00 FKS thin film capacitor

Our service for you

Technical specifications

Product type

FKS thin film capacitor

Dim

(L x W x H) 10 x 3 x 8.5 mm

Capacity (elec.)

1000 pF

Nominal voltage

250 V DC

Tolerance ±

20 %

Length

10 mm

Width

3 mm

Height

8.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 340 x 340

RoHS-compliant

Yes

Type

FKS3F011002B00MC00

Documents & Downloads

Datasheet

Datasheet 3607378 Wima FKS3F011002B00MC00 1 pc(s) FKS thin film capacitor 1000 pF 250 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm

User & Safety Instructions

User & Safety Instructions 3607378 Wima FKS3F011002B00MC00 1 pc(s) FKS thin film capacitor 1000 pF 250 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm

What kind of Film Capacitors are you looking for?