• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima GTOMG05250GA00KS00 1 pc(s) MKP thin film capacitor 25 µF 400 V DC 10 % (Ø x L) 60 mm x 49 mm Bulk

Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
25 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima GTOMG05250GA00KS00 MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(Ø x L) 60 mm x 49 mm

Capacity (elec.)

25 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

49 mm

(Ø)

60 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

GTOMG05250GA00KS00

Documents & Downloads

Datasheet

Datasheet 3607889 Wima GTOMG05250GA00KS00 1 pc(s) MKP thin film capacitor 25 µF 400 V DC 10 % (Ø x L) 60 mm x 49 mm Bulk

User & Safety Instructions

User & Safety Instructions 3607889 Wima GTOMG05250GA00KS00 1 pc(s) MKP thin film capacitor 25 µF 400 V DC 10 % (Ø x L) 60 mm x 49 mm Bulk

What kind of Film Capacitors are you looking for?