• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP1F022202C00JC00 1 pc(s) MKP thin film capacitor 0.022 µF 250 V DC 5 % 7.5 mm (L x W x H) 10 x 4 x 9 mm

Part number:
Item no:
Image similar
Product type
MKP thin film capacitor
Capacity (elec.)
0.022 µF
Nominal voltage
250 V DC
Tolerance ±
5 %
Height
9 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP1F022202C00JC00 MKP thin film capacitor

Our service for you

Technical specifications

Product type

MKP thin film capacitor

Dim

(L x W x H) 10 x 4 x 9 mm

Capacity (elec.)

0.022 µF

Nominal voltage

250 V DC

Tolerance ±

5 %

Length

10 mm

Width

4 mm

Height

9 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 340 x 340

RoHS-compliant

Yes

Type

MKP1F022202C00JC00

Documents & Downloads

Datasheet

Datasheet 3602879 Wima MKP1F022202C00JC00 1 pc(s) MKP thin film capacitor 0.022 µF 250 V DC 5 % 7.5 mm (L x W x H) 10 x 4 x 9 mm

User & Safety Instructions

User & Safety Instructions 3602879 Wima MKP1F022202C00JC00 1 pc(s) MKP thin film capacitor 0.022 µF 250 V DC 5 % 7.5 mm (L x W x H) 10 x 4 x 9 mm

What kind of Film Capacitors are you looking for?