• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP1J022203F00KD00 1 pc(s) MKP thin film capacitor 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm

Part number:
Item no:
Image similar
Product type
MKP thin film capacitor
Capacity (elec.)
0.022 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Height
11 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP1J022203F00KD00 MKP thin film capacitor

Our service for you

Technical specifications

Product type

MKP thin film capacitor

Dim

(L x W x H) 13 x 5 x 11 mm

Capacity (elec.)

0.022 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

13 mm

Width

5 mm

Height

11 mm

CS

10 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 490 x 370

RoHS-compliant

Yes

Type

MKP1J022203F00KD00

Documents & Downloads

Datasheet

Datasheet 3605539 Wima MKP1J022203F00KD00 1 pc(s) MKP thin film capacitor 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm

User & Safety Instructions

User & Safety Instructions 3605539 Wima MKP1J022203F00KD00 1 pc(s) MKP thin film capacitor 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm

What kind of Film Capacitors are you looking for?