• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP1T021505B00KH00 1 pc(s) MKP thin film capacitor 0.015 µF 1600 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
MKP thin film capacitor
Capacity (elec.)
0.015 µF
Nominal voltage
1600 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP1T021505B00KH00 MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKP thin film capacitor

Dim

(L x W x H) 26.5 x 6 x 15 mm

Capacity (elec.)

0.015 µF

Nominal voltage

1600 V DC

Tolerance ±

10 %

Length

26.5 mm

Width

6 mm

Height

15 mm

CS

22.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

MKP1T021505B00KH00

Documents & Downloads

Datasheet

Datasheet 3622293 Wima MKP1T021505B00KH00 1 pc(s) MKP thin film capacitor 0.015 µF 1600 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap

User & Safety Instructions

User & Safety Instructions 3622293 Wima MKP1T021505B00KH00 1 pc(s) MKP thin film capacitor 0.015 µF 1600 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap

What kind of Film Capacitors are you looking for?