• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP1T022204D00MSSD 1 pc(s) MKP thin film capacitor 0.022 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.022 µF
Nominal voltage
1600 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP1T022204D00MSSD MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 18 x 7 x 14 mm

Capacity (elec.)

0.022 µF

Nominal voltage

1600 V DC

Tolerance ±

20 %

Length

18 mm

Width

7 mm

Height

14 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKP1T022204D00MSSD

Documents & Downloads

Datasheet

Datasheet 3622337 Wima MKP1T022204D00MSSD 1 pc(s) MKP thin film capacitor 0.022 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Bulk

User & Safety Instructions

User & Safety Instructions 3622337 Wima MKP1T022204D00MSSD 1 pc(s) MKP thin film capacitor 0.022 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Bulk

What kind of Film Capacitors are you looking for?