• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP1U036807H00JSSD 1 pc(s) MKP thin film capacitor 0.68 µF 2000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.68 µF
Nominal voltage
2000 V DC
Tolerance ±
5 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP1U036807H00JSSD MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 41.5 x 24 x 45.5 mm

Capacity (elec.)

0.68 µF

Nominal voltage

2000 V DC

Tolerance ±

5 %

Length

41.5 mm

Width

24 mm

Height

45.5 mm

CS

37.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKP1U036807H00JSSD

Documents & Downloads

Datasheet

Datasheet 3607409 Wima MKP1U036807H00JSSD 1 pc(s) MKP thin film capacitor 0.68 µF 2000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

User & Safety Instructions

User & Safety Instructions 3607409 Wima MKP1U036807H00JSSD 1 pc(s) MKP thin film capacitor 0.68 µF 2000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu

What kind of Film Capacitors are you looking for?