• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP2J021001E00KSSD 1 pc(s) MKP thin film capacitor 0.01 µF 630 V DC 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.01 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP2J021001E00KSSD MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 7.2 x 4.5 x 9.5 mm

Capacity (elec.)

0.01 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

7.2 mm

Width

4.5 mm

Height

9.5 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKP2J021001E00KSSD

Documents & Downloads

Datasheet

Datasheet 3611625 Wima MKP2J021001E00KSSD 1 pc(s) MKP thin film capacitor 0.01 µF 630 V DC 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm Bulk

User & Safety Instructions

User & Safety Instructions 3611625 Wima MKP2J021001E00KSSD 1 pc(s) MKP thin film capacitor 0.01 µF 630 V DC 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm Bulk

What kind of Film Capacitors are you looking for?