• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP4F034704D00KD00 1 pc(s) MKP thin film capacitor 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm

Part number:
Item no:
Image similar
Product type
MKP thin film capacitor
Capacity (elec.)
0.47 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Height
14 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP4F034704D00KD00 MKP thin film capacitor

Our service for you

Technical specifications

Product type

MKP thin film capacitor

Dim

(L x W x H) 18 x 7 x 14 mm

Capacity (elec.)

0.47 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Length

18 mm

Width

7 mm

Height

14 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H18.5 490 x 370

RoHS-compliant

Yes

Type

MKP4F034704D00KD00

Documents & Downloads

Datasheet

Datasheet 3612772 Wima MKP4F034704D00KD00 1 pc(s) MKP thin film capacitor 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm

User & Safety Instructions

User & Safety Instructions 3612772 Wima MKP4F034704D00KD00 1 pc(s) MKP thin film capacitor 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm

What kind of Film Capacitors are you looking for?