• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP4G024702E00JSSD 1 pc(s) MKP thin film capacitor 0.047 µF 400 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.047 µF
Nominal voltage
400 V DC
Tolerance ±
5 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP4G024702E00JSSD MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 10.3 x 5 x 10.5 mm

Capacity (elec.)

0.047 µF

Nominal voltage

400 V DC

Tolerance ±

5 %

Length

10.3 mm

Width

5 mm

Height

10.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKP4G024702E00JSSD

Documents & Downloads

Datasheet

Datasheet 3613001 Wima MKP4G024702E00JSSD 1 pc(s) MKP thin film capacitor 0.047 µF 400 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk

User & Safety Instructions

User & Safety Instructions 3613001 Wima MKP4G024702E00JSSD 1 pc(s) MKP thin film capacitor 0.047 µF 400 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk

What kind of Film Capacitors are you looking for?