• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP4G041005I00KSSD 1 pc(s) MKP thin film capacitor 1 µF 400 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
1 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 26.5 x 11 x 21 mm

Capacity (elec.)

1 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

26.5 mm

Width

11 mm

Height

21 mm

CS

22.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKP4G041005I00KSSD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3613212 Wima MKP4G041005I00KSSD 1 pc(s) MKP thin film capacitor 1 µF 400 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Bulk

User & Safety Instructions

User & Safety Instructions 3613212 Wima MKP4G041005I00KSSD 1 pc(s) MKP thin film capacitor 1 µF 400 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Bulk

What kind of Film Capacitors are you looking for?