• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS0C023300B00KA00 1 pc(s) MKS thin film capacitor 0.033 µF 63 V DC 10 % 2.5 mm (L x W x H) 4.6 x 2.5 x 7 mm

Part number:
Item no:
Image similar
Product type
MKS thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
63 V DC
Tolerance ±
10 %
Height
7 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS0C023300B00KA00 MKS thin film capacitor

Our service for you

Technical specifications

Product type

MKS thin film capacitor

Dim

(L x W x H) 4.6 x 2.5 x 7 mm

Capacity (elec.)

0.033 µF

Nominal voltage

63 V DC

Tolerance ±

10 %

Length

4.6 mm

Width

2.5 mm

Height

7 mm

CS

2.5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H16.5 340 x 340

RoHS-compliant

Yes

Type

MKS0C023300B00KA00

Documents & Downloads

Datasheet

Datasheet 3614033 Wima MKS0C023300B00KA00 1 pc(s) MKS thin film capacitor 0.033 µF 63 V DC 10 % 2.5 mm (L x W x H) 4.6 x 2.5 x 7 mm

User & Safety Instructions

User & Safety Instructions 3614033 Wima MKS0C023300B00KA00 1 pc(s) MKS thin film capacitor 0.033 µF 63 V DC 10 % 2.5 mm (L x W x H) 4.6 x 2.5 x 7 mm

What kind of Film Capacitors are you looking for?