• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS2D021501A00JI00 1 pc(s) MKS thin film capacitor 0.015 µF 100 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Tape o

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
MKS thin film capacitor
Capacity (elec.)
0.015 µF
Nominal voltage
100 V DC
Tolerance ±
5 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS2D021501A00JI00 MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKS thin film capacitor

Dim

(L x W x H) 7.2 x 2.5 x 6.5 mm

Capacity (elec.)

0.015 µF

Nominal voltage

100 V DC

Tolerance ±

5 %

Length

7.2 mm

Width

2.5 mm

Height

6.5 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 360

RoHS-compliant

Yes

Type

MKS2D021501A00JI00

Documents & Downloads

Datasheet

Datasheet 3614989 Wima MKS2D021501A00JI00 1 pc(s) MKS thin film capacitor 0.015 µF 100 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Tape o

User & Safety Instructions

User & Safety Instructions 3614989 Wima MKS2D021501A00JI00 1 pc(s) MKS thin film capacitor 0.015 µF 100 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Tape o

What kind of Film Capacitors are you looking for?