• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS2G031001K00KN00 1 pc(s) MKS thin film capacitor 0.1 µF 400 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm

Part number:
Item no:
Image similar
Product type
MKS thin film capacitor
Capacity (elec.)
0.1 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Height
13 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS2G031001K00KN00 MKS thin film capacitor

Our service for you

Technical specifications

Product type

MKS thin film capacitor

Dim

(L x W x H) 7.2 x 7.2 x 13 mm

Capacity (elec.)

0.1 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

7.2 mm

Width

7.2 mm

Height

13 mm

CS

5 mm

Content

1 pc(s)

Packaging type (details)

Roll H16.5

RoHS-compliant

Yes

Type

MKS2G031001K00KN00

Documents & Downloads

Datasheet

Datasheet 3615645 Wima MKS2G031001K00KN00 1 pc(s) MKS thin film capacitor 0.1 µF 400 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm

User & Safety Instructions

User & Safety Instructions 3615645 Wima MKS2G031001K00KN00 1 pc(s) MKS thin film capacitor 0.1 µF 400 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm

What kind of Film Capacitors are you looking for?