• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS4C041502F00MF00 1 pc(s) MKS thin film capacitor 1.5 µF 63 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
MKS thin film capacitor
Capacity (elec.)
1.5 µF
Nominal voltage
63 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS4C041502F00MF00 MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKS thin film capacitor

Dim

(L x W x H) 10.3 x 5.7 x 12.5 mm

Capacity (elec.)

1.5 µF

Nominal voltage

63 V DC

Tolerance ±

20 %

Length

10.3 mm

Width

5.7 mm

Height

12.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 360

RoHS-compliant

Yes

Type

MKS4C041502F00MF00

Documents & Downloads

Datasheet

Datasheet 3616516 Wima MKS4C041502F00MF00 1 pc(s) MKS thin film capacitor 1.5 µF 63 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape

User & Safety Instructions

User & Safety Instructions 3616516 Wima MKS4C041502F00MF00 1 pc(s) MKS thin film capacitor 1.5 µF 63 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape

What kind of Film Capacitors are you looking for?