• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS4G031503G00KSSD 1 pc(s) MKS thin film capacitor 0.15 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKS thin film capacitor
Capacity (elec.)
0.15 µF
Nominal voltage
400 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS4G031503G00KSSD MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKS thin film capacitor

Dim

(L x W x H) 13 x 6 x 12 mm

Capacity (elec.)

0.15 µF

Nominal voltage

400 V DC

Tolerance ±

10 %

Length

13 mm

Width

6 mm

Height

12 mm

CS

10 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKS4G031503G00KSSD

Documents & Downloads

Datasheet

Datasheet 3618522 Wima MKS4G031503G00KSSD 1 pc(s) MKS thin film capacitor 0.15 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm Bulk

User & Safety Instructions

User & Safety Instructions 3618522 Wima MKS4G031503G00KSSD 1 pc(s) MKS thin film capacitor 0.15 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm Bulk

What kind of Film Capacitors are you looking for?