• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS4J022202D00MH00 1 pc(s) MKS thin film capacitor 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm Ta

Part number:
Item no:
Image similar
Packaging type
Tape on Full reel
Product type
MKS thin film capacitor
Capacity (elec.)
0.022 µF
Nominal voltage
630 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS4J022202D00MH00 MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKS thin film capacitor

Dim

(L x W x H) 10.3 x 4.5 x 9.5 mm

Capacity (elec.)

0.022 µF

Nominal voltage

630 V DC

Tolerance ±

20 %

Length

10.3 mm

Width

4.5 mm

Height

9.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

MKS4J022202D00MH00

Documents & Downloads

Datasheet

Datasheet 3618833 Wima MKS4J022202D00MH00 1 pc(s) MKS thin film capacitor 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm Ta

User & Safety Instructions

User & Safety Instructions 3618833 Wima MKS4J022202D00MH00 1 pc(s) MKS thin film capacitor 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm Ta

What kind of Film Capacitors are you looking for?