• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS4J031004C00KSSD 1 pc(s) MKS thin film capacitor 0.1 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKS thin film capacitor
Capacity (elec.)
0.1 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKS4J031004C00KSSD MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKS thin film capacitor

Dim

(L x W x H) 18 x 6 x 12.5 mm

Capacity (elec.)

0.1 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

18 mm

Width

6 mm

Height

12.5 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

MKS4J031004C00KSSD

Documents & Downloads

Datasheet

Datasheet 3630330 Wima MKS4J031004C00KSSD 1 pc(s) MKS thin film capacitor 0.1 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk

User & Safety Instructions

User & Safety Instructions 3630330 Wima MKS4J031004C00KSSD 1 pc(s) MKS thin film capacitor 0.1 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk

What kind of Film Capacitors are you looking for?