• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SMDTC02100QA00KP00 1 pc(s) PET thin film capacitor 2220 0.01 µF 63 V DC 10 % (L x W x H) 3.5 x 5.7 x 5.1 mm

Part number:
Item no:
Image similar
Product type
PET thin film capacitor
Type
2220
Capacity (elec.)
0.01 µF
Nominal voltage
63 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PET thin film capacitor

Type

2220

Dim

(L x W x H) 3.5 x 5.7 x 5.1 mm

Capacity (elec.)

0.01 µF

Nominal voltage

63 V DC

Tolerance ±

10 %

Length

3.5 mm

Width

5.7 mm

Height

5.1 mm

Content

1 pc(s)

Packaging type (details)

Blister pack W12 180

RoHS-compliant

Yes

Type

SMDTC02100QA00KP00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3623524 Wima SMDTC02100QA00KP00 1 pc(s) PET thin film capacitor 2220 0.01 µF 63 V DC 10 % (L x W x H) 3.5 x 5.7 x 5.1 mm

User & Safety Instructions

User & Safety Instructions 3623524 Wima SMDTC02100QA00KP00 1 pc(s) PET thin film capacitor 2220 0.01 µF 63 V DC 10 % (L x W x H) 3.5 x 5.7 x 5.1 mm

What kind of Film Capacitors are you looking for?