• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SMDTC03330TA00KQ00 1 pc(s) PET thin film capacitor 2824 0.33 µF 63 V DC 10 % (L x W x H) 3 x 7.2 x 6.1 mm

Part number:
Item no:
Image similar
Product type
PET thin film capacitor
Type
2824
Capacity (elec.)
0.33 µF
Nominal voltage
63 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SMDTC03330TA00KQ00 PET thin film capacitor

Our service for you

Technical specifications

Product type

PET thin film capacitor

Type

2824

Dim

(L x W x H) 3 x 7.2 x 6.1 mm

Capacity (elec.)

0.33 µF

Nominal voltage

63 V DC

Tolerance ±

10 %

Length

3 mm

Width

7.2 mm

Height

6.1 mm

Content

1 pc(s)

Packaging type (details)

Blister pack W12 330

RoHS-compliant

Yes

Type

SMDTC03330TA00KQ00

Documents & Downloads

Datasheet

Datasheet 3623783 Wima SMDTC03330TA00KQ00 1 pc(s) PET thin film capacitor 2824 0.33 µF 63 V DC 10 % (L x W x H) 3 x 7.2 x 6.1 mm

User & Safety Instructions

User & Safety Instructions 3623783 Wima SMDTC03330TA00KQ00 1 pc(s) PET thin film capacitor 2824 0.33 µF 63 V DC 10 % (L x W x H) 3 x 7.2 x 6.1 mm

What kind of Film Capacitors are you looking for?