• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SMDTF03470VA00KR00 1 pc(s) PET thin film capacitor 4030 0.47 µF 250 V DC 10 % (L x W x H) 5 x 10.2 x 7.6 mm

Part number:
Item no:
Image similar
Product type
PET thin film capacitor
Type
4030
Capacity (elec.)
0.47 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SMDTF03470VA00KR00 PET thin film capacitor

Our service for you

Technical specifications

Product type

PET thin film capacitor

Type

4030

Dim

(L x W x H) 5 x 10.2 x 7.6 mm

Capacity (elec.)

0.47 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Length

5 mm

Width

10.2 mm

Height

7.6 mm

Content

1 pc(s)

Packaging type (details)

Blister pack W16 330

RoHS-compliant

Yes

Type

SMDTF03470VA00KR00

Documents & Downloads

Datasheet

Datasheet 3624429 Wima SMDTF03470VA00KR00 1 pc(s) PET thin film capacitor 4030 0.47 µF 250 V DC 10 % (L x W x H) 5 x 10.2 x 7.6 mm

User & Safety Instructions

User & Safety Instructions 3624429 Wima SMDTF03470VA00KR00 1 pc(s) PET thin film capacitor 4030 0.47 µF 250 V DC 10 % (L x W x H) 5 x 10.2 x 7.6 mm

What kind of Film Capacitors are you looking for?