• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SMDTJ03100YA00KS00 1 pc(s) PET thin film capacitor 6054 0.1 µF 630 V DC 10 % (L x W x H) 7 x 15.3 x 13.7 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
PET thin film capacitor
Type
6054
Capacity (elec.)
0.1 µF
Nominal voltage
630 V DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SMDTJ03100YA00KS00 PET thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

PET thin film capacitor

Type

6054

Dim

(L x W x H) 7 x 15.3 x 13.7 mm

Capacity (elec.)

0.1 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

7 mm

Width

15.3 mm

Height

13.7 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

SMDTJ03100YA00KS00

Documents & Downloads

Datasheet

Datasheet 3624626 Wima SMDTJ03100YA00KS00 1 pc(s) PET thin film capacitor 6054 0.1 µF 630 V DC 10 % (L x W x H) 7 x 15.3 x 13.7 mm Bulk

User & Safety Instructions

User & Safety Instructions 3624626 Wima SMDTJ03100YA00KS00 1 pc(s) PET thin film capacitor 6054 0.1 µF 630 V DC 10 % (L x W x H) 7 x 15.3 x 13.7 mm Bulk

What kind of Film Capacitors are you looking for?