• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SNFPJ036807F2IKS00 1 pc(s) FKP thin film capacitor 0.68 µF 630 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.68 µF
Nominal voltage
630 V DC
Tolerance ±
10 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SNFPJ036807F2IKS00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 41.5 x 19 x 32 mm

Capacity (elec.)

0.68 µF

Nominal voltage

630 V DC

Tolerance ±

10 %

Length

41.5 mm

Width

19 mm

Height

32 mm

CS

37.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

SNFPJ036807F2IKS00

Documents & Downloads

Datasheet

Datasheet 3624866 Wima SNFPJ036807F2IKS00 1 pc(s) FKP thin film capacitor 0.68 µF 630 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk

User & Safety Instructions

User & Safety Instructions 3624866 Wima SNFPJ036807F2IKS00 1 pc(s) FKP thin film capacitor 0.68 µF 630 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk

What kind of Film Capacitors are you looking for?