• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SNMPO134706GB8JS00 1 pc(s) MKP thin film capacitor 0.47 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 17 x 29 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.47 µF
Nominal voltage
1000 V DC
Tolerance ±
5 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SNMPO134706GB8JS00 MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 31.5 x 17 x 29 mm

Capacity (elec.)

0.47 µF

Nominal voltage

1000 V DC

Tolerance ±

5 %

Length

31.5 mm

Width

17 mm

Height

29 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

SNMPO134706GB8JS00

Documents & Downloads

Datasheet

Datasheet 3627902 Wima SNMPO134706GB8JS00 1 pc(s) MKP thin film capacitor 0.47 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 17 x 29 mm Bulk

User & Safety Instructions

User & Safety Instructions 3627902 Wima SNMPO134706GB8JS00 1 pc(s) MKP thin film capacitor 0.47 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 17 x 29 mm Bulk

What kind of Film Capacitors are you looking for?