• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SNMPO145008L1KJS00 1 pc(s) MKP thin film capacitor 5 µF 1000 V DC 5 % 48.5 mm (L x W x H) 56 x 37 x 54 mm Bulk

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
5 µF
Nominal voltage
1000 V DC
Tolerance ±
5 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SNMPO145008L1KJS00 MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 56 x 37 x 54 mm

Capacity (elec.)

5 µF

Nominal voltage

1000 V DC

Tolerance ±

5 %

Length

56 mm

Width

37 mm

Height

54 mm

CS

48.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

SNMPO145008L1KJS00

Documents & Downloads

Datasheet

Datasheet 3608978 Wima SNMPO145008L1KJS00 1 pc(s) MKP thin film capacitor 5 µF 1000 V DC 5 % 48.5 mm (L x W x H) 56 x 37 x 54 mm Bulk

User & Safety Instructions

User & Safety Instructions 3608978 Wima SNMPO145008L1KJS00 1 pc(s) MKP thin film capacitor 5 µF 1000 V DC 5 % 48.5 mm (L x W x H) 56 x 37 x 54 mm Bulk

What kind of Film Capacitors are you looking for?