• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima SNMPW026806DD4MSSD 1 pc(s) MKP thin film capacitor 0.068 µF 3000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bu

Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
MKP thin film capacitor
Capacity (elec.)
0.068 µF
Nominal voltage
3000 V DC
Tolerance ±
20 %
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima SNMPW026806DD4MSSD MKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MKP thin film capacitor

Dim

(L x W x H) 31.5 x 13 x 24 mm

Capacity (elec.)

0.068 µF

Nominal voltage

3000 V DC

Tolerance ±

20 %

Length

31.5 mm

Width

13 mm

Height

24 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

SNMPW026806DD4MSSD

Documents & Downloads

Datasheet

Datasheet 3610433 Wima SNMPW026806DD4MSSD 1 pc(s) MKP thin film capacitor 0.068 µF 3000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bu

User & Safety Instructions

User & Safety Instructions 3610433 Wima SNMPW026806DD4MSSD 1 pc(s) MKP thin film capacitor 0.068 µF 3000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bu

What kind of Film Capacitors are you looking for?