• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wing clamp FK 400/100 Bessey FK40-10 Span width (max.):4000 mm Nosing length:100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wing clamp FK 400/100

Our service for you

Technical specifications

  • Rail 20 x 5 mm
Product type

Vario parallel jaw clamp

Span width (max.)

4000 mm

Nosing

100 mm

Content

1 pc(s)

Tension

5000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383154 Wing clamp FK 400/100 Bessey FK40-10 Span width (max.):4000 mm Nosing length:100 mm

Description

Clamping force up to 5,000 N; 2 large, tilting clamping surfaces; for workpieces with an inclined or small supporting surface; clamping of all workpieces on both sides

This text is machine translated.