• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wire coil Ø 100 mm - steel Ø 0.6 mm 0.9 kg Toparc 086593

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 15.54)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire coil Ø 100 mm - steel Ø 0.6 mm

  • Excellent ignition properties
  • High arc stability at high currents
  • Good resistance to corrosion of the wire
  • All welding positions

Technical specifications

Product type

Welding wire reel

Weight

0.9 kg

Material

Steel

Welding wire Ø

0.6 mm

Documents & Downloads

Datasheet

Datasheet 3021088 Wire coil Ø 100 mm - steel Ø 0.6 mm 0.9 kg Toparc 086593

User & Safety Instructions

User & Safety Instructions 3021088 Wire coil Ø 100 mm - steel Ø 0.6 mm 0.9 kg Toparc 086593

Information

Information 3021088 Wire coil Ø 100 mm - steel Ø 0.6 mm 0.9 kg Toparc 086593

Description

Solid wire with copper coating for protective gas welding of low or unalloyed carbon steels. Can be used for many metal constructions due to the good mechanical properties.
Solid wire coil steel G3Si1/ER70S-6, Ø 0.6mm - plastic drum S100 -0.9kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)