• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wire rope (Ø) 1.5 mm TOOLCRAFT 13211100150 Grey Sold by the metre

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.96 / piece)
€ 3.49
-72 %
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire rope

(Ø)

1.5 mm

Weight

8.8 g/m

Factory colour

Grey

Material

Steel

Dim

(Ø) 1.5 mm

Max. breaking load

143 daN

Content

Sold per metre

Max. length sold by the metre

200 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890298 Wire rope (Ø) 1.5 mm TOOLCRAFT 13211100150 Grey Sold by the metre

Information

Information 890298 Wire rope (Ø) 1.5 mm TOOLCRAFT 13211100150 Grey Sold by the metre

Description

Steel wire ropes according to EN 12385-4 Table 5-rope construction 6 x 7 + WSC.

This text is machine translated.

Features

  • Diameter 1.5 mm
  • Weight: 0.88 kg kg/100 m
  • Minimum tensile strength 1770 N/mm²: 1.43 kN.
  • This text is machine translated.

Hints

Sold by the metre

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)